
The S29GL064N90TFI040 is a 64Mb NOR FLASH memory with an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V, drawing a current of 50mA. The memory is packaged in a TSOP-48 lead-free package and is compliant with RoHS regulations.
Sign in to ask questions about the Spansion S29GL064N90TFI040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL064N90TFI040 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90TFI040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
