This 64Mb NOR flash memory is available in a TSOP-48 package and features a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is packaged in tape and reel. The device is RoHS compliant and has a density of 64Mb. It is a parallel interface memory type.
Spansion S29GL064N90TFI043 technical specifications.
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.