128Mb NOR Flash memory with a parallel interface, offering a 110ns access time. Features a 3.6V operating supply voltage and operates across a temperature range of -40°C to 85°C. Packaged in a PBGA64 with dimensions of 13 x 11 mm and a 1 mm pitch, this lead-free and RoHS compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL128P11FFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL128P11FFI010 technical specifications.
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P11FFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.