This 128Mb NOR flash memory is designed for parallel interface applications and operates over a temperature range of -40°C to 85°C. It is manufactured with lead-free materials and is compliant with RoHS regulations. The memory is packaged in a tray and features a density of 128Mb.
Spansion S29GL128P11FFI020 technical specifications.
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P11FFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.