The S29GL128P11TFI013 is a 128Mb NOR flash memory device with an access time of 110ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is packaged in a TSOP package and is mounted using surface mount technology. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Spansion S29GL128P11TFI013 technical specifications.
| Access Time | 110ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.