
The S29GL128P90TFCR20 is a 128Mb NOR flash memory device with an 8-bit data bus and an access time of 90ns. It is available in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and has a maximum supply voltage of 3.6V. It is RoHS compliant and is part of the S29GL-P series.
Sign in to ask questions about the Spansion S29GL128P90TFCR20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL128P90TFCR20 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P90TFCR20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
