
The S29GL256P10TFI020 is a 256Mb NOR Flash memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSOP package and is RoHS compliant.
Spansion S29GL256P10TFI020 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P10TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
