Flash, 32MX8, 100ns, PBGA64, LEAD FREE, PACKAGE
Checking distributor stock and pricing after the page loads.
Spansion S29GL256S10DHIV20 technical specifications.
| Access Time | 100ns |
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |