The S29GL512N11FFI020 is a 512Mb NOR flash memory device with a parallel interface. It is packaged in a BGA package and is suitable for operation over a temperature range of -40°C to 85°C. This device is RoHS compliant and does not have radiation hardening. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |