This 512Mb NOR flash memory device features an access time of 110ns and operates at a nominal supply voltage of 1.8V with a maximum supply current of 90mA. The device is packaged in a BGA package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 110ns |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | NOR |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |