This 512Mb NOR Flash memory features a 25-bit address bus and supports parallel interface operation. It operates within a temperature range of -40°C to 105°C and is supplied by a voltage between 2.7V and 3.6V. The device is mounted in a surface mount FBGA package and is compliant with RoHS regulations. The memory has a nominal supply current of 60mA and a word size of 16 bits.
Checking distributor stock and pricing after the page loads.
Spansion S29GL512S11DHV010 technical specifications.
| Access Time | 110ns |
| Address Bus Width | 25b |
| Package/Case | FBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.