EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64
Checking distributor stock and pricing after the page loads.
Spansion S29GL512S11FHIV10 technical specifications.
| Address Bus Width | 25b |
| Package/Case | FBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Page Size | 32B |
| RoHS Compliant | Yes |
| RoHS | Compliant |