
512Mb NOR Flash memory with a 25-bit address bus and 16-bit word size. Features a 110ns access time and parallel asynchronous interface. Packaged in a lead-free TSOP (56-pin) for surface mounting, operating from 2.7V to 3.6V with a maximum supply current of 60mA. Suitable for applications within a -40°C to 85°C temperature range.
Spansion S29GL512S11TFI020 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 512Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Width | 14.1mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512S11TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
