Spansion S29GL512S11TFIV20 technical specifications.
| Address Bus Width | 25b |
| Package/Case | TFSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 91 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512S11TFIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
