Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29JL032H90TAI210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29JL032H90TAI210 technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S29JL032H |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29JL032H90TAI210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.