
32Mb NOR Flash memory with 2Mx16 density, featuring a 70ns access time. This surface mount component utilizes a TSOP package and supports both parallel and serial interfaces. Operating with a supply voltage range of 2.7V to 3.6V, it offers asynchronous operation and is RoHS compliant.
Sign in to ask questions about the Spansion S29JL032J70TFI310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29JL032J70TFI310 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16b |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032J70TFI310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
