
The S29JL064H70TFI000 is a 64Mb NOR Flash Memory with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is packaged in a lead-free TSOP-48 package and is available in quantities of 96 per tray. It supports a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Spansion S29JL064H70TFI000 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S29JL064H |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL064H70TFI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
