The S29PL127J60BFI000 is a 128Mb NOR flash memory device with a 23-bit address bus and parallel interface. It is packaged in a lead-free FBGA-80 package, measuring 11 x 8 mm. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory density is 128Mb, with a page size of 8 words.
Checking distributor stock and pricing after the page loads.
Spansion S29PL127J60BFI000 technical specifications.
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |