512Mb NOR Flash memory with a 16-bit data bus width and 25-bit address bus. Features 80ns maximum access time, 66MHz maximum frequency, and supports both parallel and serial interfaces. Operates from a 1.7V to 1.95V supply voltage, with a typical 1.8V operating voltage. Packaged in an FBGA for surface mounting, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Spansion S29WS512P0PBFW000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29WS512P0PBFW000 technical specifications.
| Access Time-Max | 80ns |
| Address Bus Width | 25b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Interface | Parallel, Serial |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29WS-P |
| Supply Current | 80mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29WS512P0PBFW000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.