Spansion S34ML01G200TFI000 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Density | 1073741824b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024Mb |
| Memory Type | NAND, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML01G200TFI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
