This industrial grade flash memory IC features a 48-pin R-PDSO-G48 package and operates over a temperature range of -40°C to 85°C. It supports parallel access and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a memory capacity of 67108864 words and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |