Flash, 256MX8, 25ns, PBGA63, BGA-63
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 29b |
| Package/Case | BGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Page Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |