This 2Gb parallel flash memory has a 29-bit address bus and operates at 1.8V. It is packaged in a BGA-63 package and is designed for surface mount applications. The memory is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Spansion S34MS02G100BHI000 technical specifications.
| Address Bus Width | 29b |
| Package/Case | BGA |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34MS02G100BHI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.