Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC Thru-Hole
Sparkfun Electronics COM-00097 technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.