This 12V power relay features a single pole double throw (SPDT) contact arrangement with a 1 form C construction. It can handle a maximum switching voltage of 30V DC and 250V AC, as well as a maximum switching current of 5A. The relay is designed for through hole mounting and has a termination style of PC pin. It operates within a temperature range of -40°C to 85°C.
Sparkfun Electronics COM-00100 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 37.5mA |
| Coil Resistance | 320Ohm |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.