Cap Ceramic 0.1uF 50V Radial
Sparkfun Electronics COM-08375 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Termination Style | Radial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.