This miniature tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch is designed for surface mount applications and has a mechanical life of 100,000 cycles.
Sparkfun Electronics COM-08720 technical specifications.
| Type | Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.