Switch Rocker ON OFF SPST PC Pins Curved Rocker 15A 125VAC
Sparkfun Electronics COM-08837 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.