Cap Aluminum Lytic 1000uF 25V Radial
Sparkfun Electronics COM-08982 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.