Switch Push Button Dome Panel Mount
Sparkfun Electronics COM-09181 technical specifications.
| Actuator Style | Dome |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 24(Round)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.