This SPDT switch features a concave button actuator and a maximum current rating of 3 amps at 120VAC. It is designed for panel mounting with a straight body orientation. The switch has a momentary contact function and a round panel cutout dimension of 28mm. It is suitable for use in a variety of applications where a simple on/off control is required.
Sparkfun Electronics COM-09339 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Concave Button |
| Max Current Rating | 3@120VACA |
| Max AC Voltage Rating | 120V |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 28(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.