Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 125VAC
Sparkfun Electronics COM-11138 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.