Sparkfun Electronics COM-11192 technical specifications.
| Type | Single Pedal |
| Switch Function | Momentary |
| Termination Style | Cable |
| Number of Pedals | 1 |
| Base Material | Metal |
| Pedal Material | Metal |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.