Switch Rocker ON OFF SPST Solder Curved Rocker 6A 250VAC
Sparkfun Electronics COM-11477 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.