This surface mount tactile switch features a single pole single throw (SPST) configuration with normally open (N.O.) actuation. It has a maximum current rating of 0.05 amps at 12 volts DC and an electrical life of 200,000 cycles. The switch's mechanical life is also 200,000 cycles. It has a round button actuator style and a straight body orientation. The termination style is gull wing, and it is designed for surface mount applications.
Sparkfun Electronics COM-12992 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 200000Cycles |
| Mechanical Life | 200000Cycles |
| Operating Force | 1.47N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.