Solid State Relay 40000mA 32V DC-IN 4-Pin
Sparkfun Electronics COM-13015 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Input Current | 40000mA |
| Input Type | DC |
| Pin Count | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.