Switch Snap Action N.O./N.C. SPDT Button 5A 250VAC Screw Mount Quick Connect
Sparkfun Electronics COM-13639 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.