This straight-acting SPST N.O. key switch has a maximum current rating of 0.01A at 12VDC and a maximum AC voltage rating of 12V. It features a mechanical life of 5,000,000 cycles and an operating force of 2.75. The switch is designed for through-hole mounting and has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C.
Sparkfun Electronics COM-14583 technical specifications.
| Type | Key Switch |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.01@12VAC 12VDCA |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 5000000Cycles |
| Operating Force | 2.75N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.