Switch Rocker ON OFF ON SPDT Quick Connect Round Rocker 10A 125VAC
Sparkfun Electronics COM-14978 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.