Power Relay SPDT Fully Sealed - 10A (G5LE)
Sparkfun Electronics COM-15207 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.