Sparkfun Electronics COM-16044 technical specifications.
| Category | Brownout Detector |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 3 |
| Package/Case | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.