Metal Power Inductor - 1uH, 1.45A, 106mOhm
Sparkfun Electronics COM-16283 technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.55A |
| Max DC Resistance | 0.106Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.