Fixed Inductor - 2.2uH, 1.2A, 110mOhm -Shielded
Sparkfun Electronics COM-16284 technical specifications.
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.11Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.