Fixed Inductor - 2nH, 220mA, 300mOhm
Sparkfun Electronics COM-16285 technical specifications.
| Inductance | 0.002uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.