Fixed Inductor - 2.7nH, 900mA, 70mOhm
Sparkfun Electronics COM-16286 technical specifications.
| Inductance | 0.0027uH |
| Tolerance | 0.2nH |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.