Fixed Inductor - 2.2uH, 1.7A, 140mOhm
Checking distributor stock and pricing after the page loads.
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.14Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |