Fixed Inductor - 3.3 uH, 0.45A, 442mOhm
Sparkfun Electronics COM-16291 technical specifications.
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.442Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.