Sparkfun Electronics COM-16292 technical specifications.
| Maximum DC Current | 1A |
| Impedance | 470Ohm |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.