Switch Tactile N.O. SPST Square Button PC Pins Thru-Hole
Sparkfun Electronics DD-15326 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.