ICE40LP8K FPGA Development Board 1MB RAM 64MB SPI Flash
Sparkfun Electronics DEV-14829 technical specifications.
| Type | Development Board |
| Supported Device | ICE40LP8K |
| Supported Device Technology | FPGA |
| RAM Size | 1MB |
| Program Memory Size | 64MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| SPI | 1 |
| JTAG Support | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.